• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix AFG3051C Mains-powered Calibrated to (SCS-accredited certification body) 1 µHz - 50 MHz 1-channel Sinus, Recta

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary signal/function generator AFG3051C - DAkkS calibrated

  • 1-channel
  • Frequency range from 1 µHz to 50 MHz
  • Sampling rate up to 1 GS/s
  • 14.2 cm TFT color display

Technical specifications

  • Offset: ± 20 VP
  • Waveform memory: 4
  • Impedance 50 Ω
  • Display: Color TFT 14.2 cm
  • Wobble function
Signal output type

Sine, square, pulse, ramp, triangle, Noise (Gauss/Lorentz), DC, Sin(x)/x, Exp. (Rise/fall)

Product type

Mains-powered

Frequency range

1 µHz - 50 MHz

Signal output types

Sinus

Rectangle

Triangle

Noise

Lorentz curve

Pulse

Frequency range (sine)

1 µHz - 50 MHz

Frequency range square wave

1 µHz - 40 MHz

Square wave slew rate

≤7 ns

Display

LCD

Frequency range triangle

1 µHz - 800 kHz

ARB frequency range

1 mHz - 25 MHz

SCS-accredited certification body

Frequency reading (external)

100 mHz - 200 MHz

Dim

(W x H) 330 mm x 156 mm

Weight

4.5 kg

No. of channels

1-channel

Max. frequency

50 MHz

Min. frequency

1 µHz

Features

Modulation

Calibration service

10 calibration values per range

Width

330 mm

Height

156 mm

Interfaces

USB

USB host

LAN

GPIB

Voltage supply

Mains

Type

AFG3051C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453883 Tektronix AFG3051C Mains-powered Calibrated to (SCS-accredited certification body) 1 µHz - 50 MHz 1-channel Sinus, Recta

Description

The function generator enables the generation of standard signals or even self-generated signal forms via the arbitrary function.

This text is machine translated.

Features

  • Internal non-volatile memory for 4 waveforms
  • Control via USB, GPIB and LAN interface
  • USB flash memory port
  • Integrated modulator (AM, FM, PM, FSK, PWM), noise and wobble generator
  • Standard waveforms with direct key selection
  • Multilingual user interface and help menu (GB, F, D).

Scope of delivery

  • USB cable
  • Power cable;
  • Software CD
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.