• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix CT2 Current probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,749.00 / piece)
€ 1,749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Bandwidth 1.2 kHz to 200 MHz
  • Rise time 500 ps
  • Sensitivity 1 mV/mA
  • Peak voltage 1000 V
  • VOLTAGE DC 175 V/DC
  • Max. Peak impulse current 36 A
  • Max. Continuous current 2.5 A.
Product type

Current probe

Compatible with

Tektronix

Type

CT2

Documents & Downloads

Datasheet

Datasheet 3190929 Tektronix CT2 Current probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3190929 Tektronix CT2 Current probe 1 pc(s)

Description

The CT2 detachable cable allows one or more probes to be placed on printed circuit boards or in other areas where space is limited.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)