• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix FCA3103 Cycle counter 3 GHz (max)

EAN:
Part number:
Item no:
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10,875.00 / piece)
€ 10,875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Cycle counter

Manufacturer's standards (no certificate)

Dim

(L x W x H) 395 x 210 x 90 mm

Weight

2.7 kg

Max. frequency

3 GHz

Frequency range

3 GHz (max)

Functions

Frequency

Width

210 mm

Height

90 mm

Length

395 mm

Documents & Downloads

Datasheet

Datasheet 3190829 Tektronix FCA3103 Cycle counter 3 GHz (max)

User & Safety Instructions

User & Safety Instructions 3190829 Tektronix FCA3103 Cycle counter 3 GHz (max)

Description

The frequency counter series FCA3000 and FCA3100 from Tektronix offer measurements up to 20 GHz and combine many different functions in one feature-rich device. With an unprecedented resolution, you can capture very small frequency and time changes. And with the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend charts, you have the tools you need to quickly and accurately analyze your signal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)