• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSMU200-2 SMU module with extended pulse mode (extended pulse), 2 channels 1 pc(s)

1/5
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16,349.00 / piece)
€ 16,349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

SMU module, 30 W, 200 V, 1.5 A, with extended pulse operation, 2 channels for MP5103 system

  • Four-quadrant operation
  • Asymmetrical limit / compliance (independent positive/negative limits)
  • Advanced remote sensing (remote sensing) with auto sense resistors
  • Contact check and transient protection
  • High capacity load capacity

Technical specifications

  • Protection: Input surge protection (hardware contact check & transient protection)
Product type

SMU module with extended pulse mode (extended pulse), 2 channels

Compatible with

Tektronix

Type

Modular slot card / plug-in module

Weight

1.25 kg

Calibration service

Factory standard

Reading category

CAT I

Width

112 mm

Height

39.6 mm

Length

312 mm

Type

MSMU200-2

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3841703 Tektronix MSMU200-2 SMU module with extended pulse mode (extended pulse), 2 channels 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3841703 Tektronix MSMU200-2 SMU module with extended pulse mode (extended pulse), 2 channels 1 pc(s)

Description

Main applications:
Semiconductor validation and reliability testing
Optoelectronics (characterization of VCSEL, LED, laser diodes)
Functional test in air, space and defense technology
High-density production test environments

This text is machine translated.

Features

  • 2 CHANNELS, 30 W, 200 V, 1.5 A
  • Measurement resolution: Down to the femtoampere range (FA)
  • Digitizer (digitizer): 1 MSa/s ADC for voltage and current

Scope of delivery

  • MSMU200-2 SMU-module
  • 4-pole screw terminal blocks (4)

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)