• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TCP0030A TCP0030A Probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,499.00 / piece)
€ 8,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Tektronix current probe TCP0030 A

  • Bandwidth up to 120MHz
  • AC/DC measurement functions
  • Measuring accuracy< 1 % DC

Technical specifications

  • Bandwidth 120MHz
  • Cable length 2m
  • Max. DC current 30 A
  • 50 A peak pulse
  • The smallest measurable current 1 mA
  • Rise time< 2.92 ns
  • DC accuracy ±1%
Product type

Probe

Compatible with

Tektronix

Weight

1.55 kg

Width

16 mm

Height

32 mm

Length

20 mm

Type

TCP0030A

Documents & Downloads

Datasheet

Datasheet 1295884 Tektronix TCP0030A TCP0030A Probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295884 Tektronix TCP0030A TCP0030A Probe 1 pc(s)

Conformity certificate

Conformity certificate 1295884 Tektronix TCP0030A TCP0030A Probe 1 pc(s)

Description

AC/DC clamp-on ammeter TCP0030 A combines high performance with simple operation and enables a direct connection with the oscilloscopes using the TekVPI™ interface

This text is machine translated.

Scope of delivery

  • TCP0030 A
  • User manual
  • 1.6Inch Cable
  • Nylon carry bag

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)