• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TCP0150 TCP0150 Probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10,145.00 / piece)
€ 10,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Tektronix TCP0150 150 A AC/DC Current Probe

  • Low-noise
  • Bandwidth up to 20MHz
  • AC/DC measurement functions
  • Max. DC current 150 arm and 500 A impulse peaks

Technical specifications

  • 20MHz bandwidth
  • Cable length 2.2m
  • Max. DC current 150 A
  • 500 A impulse peaks
  • The smallest measurable current 5 mA
  • Rise time< 17.5 ns
Product type

Probe

Compatible with

Tektronix

Weight

0.78 kg

Width

41 mm

Height

156 mm

Length

268 mm

Type

TCP0150

Documents & Downloads

Datasheet

Datasheet 1295885 Tektronix TCP0150 TCP0150 Probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1295885 Tektronix TCP0150 TCP0150 Probe 1 pc(s)

Description

The TCP0150 is a powerful and user-friendly AC/DC-current probe with 150 A, for use with the TekVPI™ probe interface and for the direct connection to the same. The current measurement probe has a frequency bandwidth of 20 MHz and enables a selection of the control range for the measuring ranges 25 A and 150 A. In addition, it is also at low currents of approx. 5mA per scale unit excellent and precise results. A large dynamic current range of measurement signals with high and low level to achieve, this is of particular importance.

This text is machine translated.

Scope of delivery

  • TCP0150
  • Protective cover
  • User manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)