• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telecom Security KFM F plug threaded Connections: F plug Cable diameter: 7 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-plug with thread

  • 'CaP SYSTEM' logo, showing stylised letters 'C', 'a', 'P' in grey and 'SYSTEM' in blue.

Technical specifications

Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable features

threaded

Cable Ø

7 mm

RoHS-compliant

Yes

Connector type

Plug, straight

Impedance

75 Ω

Material (details)

Nickel

Standards

EN 50117 Screening Class A++

Max. temperature

+120 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1164000 Telecom Security KFM F plug threaded Connections: F plug Cable diameter: 7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1164000 Telecom Security KFM F plug threaded Connections: F plug Cable diameter: 7 mm 1 pc(s)

Description

The CAP-System is the world's only connection system, which has its technology all the typical problems for the installation of coaxial cables. It is also one of the highest quality
System with unbeaten electrical and mechanical properties.

Properties:
- Quick and easy handling
Universal for all coaxial cables
- Reusable
- A strong mechanical load
- The best electrical properties

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)