• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy CP150B Current probe 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,885.00 / piece)
€ 8,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Input current 150 A
  • Bandwidth 10 MHz
  • Rise time: 35 ns
  • Max. Peak current 500 A.
  • Output voltage 0.01 V & 0.1 V
  • Min Sensitivity 100 mA/div
  • Cable length: 2 m
Product type

Current probe

Compatible with

Teledyne LeCroy

Weight

490 g

Length

2 m

Type

CP150B

Documents & Downloads

Datasheet

Datasheet 3062179 Teledyne LeCroy CP150B Current probe 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062179 Teledyne LeCroy CP150B Current probe 1 pc(s)

Description

Teledyne LeCroy current probes do not require interruption of a circuit or shunt to perform accurate and reliable current measurements. The current clamp from Teledyne LeCroy are based on a combination of hall-effect and transformer technology and are Ideal for exact AC-, DC- and impulse current measurements. ProBus active probe interface with automatic scaling in A/div. All current measuring heads from Teledyne LeCroy are supplied with power via the Teledyne LeCroy ProBus® connection and do not require any additional hardware. In addition to the power supply, the ProBus connection allows communication between the current probe and the oscilloscope, WAS causes current waveforms to be automatically displayed on the screen in amps and calculated power tracks to be scaled correctly in watts. This full integration also enables Degauss and Autozero functions to be performed directly from the oscilloscope user interface.

This text is machine translated.

Scope of delivery

  • Probe
  • Carrying case

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)