• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy HVD3102A-NOACC HVD3102A-NOACC Probe 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,565.00 / piece)
€ 3,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Differential probe HVD3102A-NOACC

  • 1%, Accuracy:
  • High offset capability at high and low attenuation
  • AC and DC coupling
  • ProBus active probe interface with automatic scaling

Technical specifications

  • Bandwidth: 25 MHz
  • Max. Safe input voltage: 1000 Vrms CAT III
  • Rise rate: 100 V/ns (maximum)
  • Damping: 100x / 1000x
  • Input impedance: 10 MΩ : 2.5 pF (between inputs), 5 MΩ : 5.0 pF (either input to ground).
Product type

Probe

Compatible with

Teledyne LeCroy

Reading category

CAT III

Compatible with

Teledyne LeCroy WaveSurfer 3000

Teledyne LeCroy HDO4000

Teledyne LeCroy HDO6000

Teledyne LeCroy HDO8000

Type

HVD3102A-NOACC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845824 Teledyne LeCroy HVD3102A-NOACC HVD3102A-NOACC Probe 1 pc(s)

Description

The high-voltage differential probes of the series HVD3000A offers a high CMRR over a wide frequency range, in order to simplify the measuring tasks. The design of the probe is easy to use and enables a safe, precise measurement.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)