• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy HVD3220 Current probe 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,325.00 / piece)
€ 9,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

400 MHz high-voltage differential probe (2 kV)

  • Up to 0.35% gain accuracy
  • Models with 2 kV CAT safety rating
  • Widest differential voltage ranges available
  • Exceptional common mode suppression ratio (CMRR) over a wide frequency range

Technical specifications

  • Bandwidth (probe only)
  • 400 MHz
  • Rise time 10-90%
  • 875 ps
  • CMRR test limits, 23 C. 80 dB @ DC 60 dB @ 1 MHz
  • Differential voltage range (500-fold damping): 2000 V (DC + Peak AC) from 35 V / Div to 500 V / Div, up to 1500 V offset
  • Differential voltage range (250-fold damping): 1000 V (DC + Peak AC) from 14 V / Div to 34.5 V / Div, up to 750 V offset
  • Differential voltage range (100-fold damping): 400 V (DC + Peak AC) from 7 V / Div to 13.8 V / Div, up to 300 V offset
  • Differential voltage range (50-fold damping): 200 V (DC + Peak AC) from 500 mV / Div to 6.9 V / Div, up to 150 V offset
  • Common mode voltage (either input to ground): ± 2000 V (DC + peak AC)
  • Max. Input voltage to ground (either input to ground): ± 2000 Vpk (nominal, either input to ground)
Product type

Current probe

Compatible with

Teledyne LeCroy

Reading category

CAT III 1000 V

CAT III 1500 V

Compatible with

Teledyne LeCroy HDO4000

Teledyne LeCroy HDO6000

Type

HVD3220

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361661 Teledyne LeCroy HVD3220 Current probe 1 pc(s)

Description


Unusual common mode rejection ratio
The CMRR for the probes is exceptional for very high frequencies and significantly improves the measurement capability in noisy hohem environments in power electronics. The high CMRR combined with low probe noise and high offset capability offers superior measurement capabilities compared to other HV differential probes.

High-precision measurements
HVD3220 series probes offer 1% gain accuracy and provide accurate voltage measurements. The Autozero function ensures further measurement accuracy by allowing small offset deviations to be calibrated from the measurement.

Largest application coverage
The HVD3000A series covers the entire range of applications, from 120V/240V switched-mode power supplies to 600V class and 5kV class electrical devices. Each model has the best available gain accuracy, the widest differential and offset voltage range, and a superior CMRR.

1500 VDC CAT III RATING
The HVD3220 supports measurements of solar photovoltaic (PV) with 1500 VDC according to IEC / EN 61010-031: 2015. It has a cat III of 1500 VDC and a cat I of 2000 V (DC + PeakAC).

Complete probe integration
The ProBus interface provides power and communication to the probe, eliminating the need for separate power or batteries. Attenuation is automatically selected based on the setting of the oscilloscope gain range (V / Div).

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)