• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy PPE6KV-A Probe 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teledyne LeCroy, Passive Probe, 500 MHz

  • 2000 Vrms input6000 V peak value transientsUp to 500 MHz bandwidthideal for Surge/EFT tests

Technical specifications

  • Bandwidth: 500 MHzCable length: 2m
Product type

Probe

Compatible with

LeCroy

Length

2 m

Type

PPE6KV-A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583180 Teledyne LeCroy PPE6KV-A Probe 1 pc(s)

Description

The PPE6KV-A are designed for measuring up to 2000 Vrms or 1000 Vrms.Fast rise times, excellent frequency response and a variety of standard accessories make these probes safe and ideal for high voltage measurement applications.

This text is machine translated.

Features

  • Teledyne LeCroy, 6kV High Voltage Passive Probe, 500 MHz

Scope of delivery

  • Single passive sample

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)