• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3DMM4-5 Bench multimeter Calibrated to (DAkkS standards) Digital Graphics display Display (counts): 600

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T3DMM4-5 digital multimeter

  • Up to 150 rdgs/s measuring speed
  • True-RMS AC voltage and alternating current measurement
  • GB of flash memory for storage configuration files and data files
  • Built-in cold clamp compensation for thermocouples
  • Standard interface: USB device, USB host, LAN
  • USB and LAN remote interfaces support common SCPI interfaces. Compatible with other popular DMMs on the market.
  • Uses:
  • • Research laboratory
  • • Development laboratory
  • • Repair and maintenance
  • • Calibration laboratory
  • • Automatic production test
  • • General table use

Technical specifications

  • Programming language: Standard SCPI.
Voltage reading range DC (min.)

600 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

600 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

600 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

60 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

600 Ω - 100 MΩ MΩ

Reading range - capacity

2 nF - 10000 µF µF

Frequency reading range

20 Hz - 500 K Hz

Measurement type (details)

True RMS

Interfaces

LAN

USB

Power supply (details)

AC 100 V - 120 V, AC 200 V - 240 V, 45 - 66 HZ

Height

293.75 mm

Width

260.27 mm

Length

107.21 mm

Weight

3.76 kg

DAkkS standards

Current reading

AC

Type

T3DMM4-5

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 107.21 x 260.27 x 293.75 mm

Features

Graphics display

Interfaces

LAN

USB device

USB host

Description

The Teledyne Test Tools T3DMM4-5 is a 4 1/2 digit digital multimeter with the latest 4.3" (10.92 cm) dual display technology, which can be configured to display data histograms, data fluctuation trends, bar charts, statistics or the traditional number mode, all in an easy-to-use interface.
A great feature of the Teledyne Test Tools T3DMM4-5 is its ability to provide high-precision True RMS AC voltage and
Current measurements, i.e. no loss of accuracy even when measuring complex voltage and current waveforms.
The T3DMM4-5 is particularly well suited to the requirements of highly precise multifunctional environments and
Supports a wide range of automatic measurements.

This text is machine translated.

Features

  • 4.3” (10.92 cm) TFT-LCD, 480 x 272
  • dual display (Chinese and English menu)
  • Built-in help system accessible on the front
  • File management (support for U-disc and local storage).

Scope of delivery

  • Power Supply
  • Two test leads
  • Two alligator clips
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.