• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WAVESURFER 3034Z Digital Calibrated to (ISO standards) 350 MHz 2 GS/s 10 MP 8 Bit Digital storage (DSO)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WaveSurfer 3034Z

  • 350 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

350 MHz

Channel sample rate

2 GS/s

Displays

Colour TFT touchscreen

Resolution

8 Bit

Screen size

25.6 cm

Oscilloscope features

Digital storage (DSO)

Time base

Horizontal deflection 2 ns/DIV - 50 s/DIV

No. of analogue inputs

4

ISO standards

Reading category

CAT I

Input impedance

1 MΩ;50 Ω

Input coupling

AC/DC/GND

Input voltage

400 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 125 x 380 x 270 mm

Weight

4.8 kg

No. of digital inputs (max.)

4

Display

1024 x 600 p

Width

380 mm

Height

270 mm

Length

125 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

10 MP

Type

WAVESURFER 3034Z

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387982 Teledyne LeCroy WAVESURFER 3034Z Digital Calibrated to (ISO standards) 350 MHz 2 GS/s 10 MP 8 Bit Digital storage (DSO)

Description

Teledyne LeCroy's WaveSurfer 3000 oscilloscopes feature a state-of-the-art touchscreen interface for quick and intuitive access to all debug functions.

This text is machine translated.

Scope of delivery

  • Passive probes (1 per channel)
  • 1 Micro SD card (installed)
  • Micro SD Adapter
  • Device front cover
  • Getting Started Guide
  • Power cable.
  • Bundled software options: WS3K-EMB
  • WS3K PWR
  • WS3K-ASSEMBLED
  • WS3K AUDIO BUS
  • WS3K CAR
  • WS3K-CAN FD
  • WS3K-FLEXRAYBUS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.