• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007041 ISDN patch panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 "ISDN/Tel. MPPI Patch Panel 50-H

  • Connection of the wires via LSA-Plus terminals
  • Cable strain relief by the standard cable ties (not included) without screws and special tools
  • Front plate printed with numbers of the connection sockets
  • Casing made of sheet steel, light gray (RAL 7035) powder-coated

Technical specifications

Product type

ISDN patch panel

Factory colour

Grey-white (RAL 7035)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550390 Telegärtner 100007041 ISDN patch panel

User & Safety Instructions

User & Safety Instructions 1550390 Telegärtner 100007041 ISDN patch panel

Description

Long-lasting, precise and reliable: Telegärtner FIBER OPTIC connector with plug ferrule and coupling sleeve made of zirconia ceramic exceed the valid international standards. In the design of APC (angled physical contact) with diagonal polished face (grinding angle 8°) they offer a return loss of over 60 dB and thus fulfill the highest demands.

This text is machine translated.

Features

  • 50 xRJ45 Unshielded, without wires management

More interesting products

(*All information is plus legal VAT)