• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008469 RJ45 Patch cable 10 Gbps S/FTP 0 cm Grey Flame-retardant, incl. bend relief 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
10 Gbps
Shielding
S/FTP
Connection type
RJ45
Cable length
0 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

10 Gbps

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

0 cm

Factory colour

Grey

Cable features

Flame-retardant

incl. bend relief

Cable use

Networks

Version

Cable

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3737119 Telegärtner 100008469 RJ45 Patch cable 10 Gbps S/FTP 0 cm Grey Flame-retardant, incl. bend relief 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3737119 Telegärtner 100008469 RJ45 Patch cable 10 Gbps S/FTP 0 cm Grey Flame-retardant, incl. bend relief 1 pc(s)

Description

Notes: 6 kV surge voltage insulation test
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour: grey
SHORT DESIGNATION MP8 FS 500 LSZH-2.5
Length 2.5 m
Smoke density: 61034-2

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)