• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008488 RJ45 Patch cable CAT 6A S/FTP 3.0 m Green Flame-retardant, incl. bend relief 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

3.0 m

Factory colour

Green

Connector version

angled

Cable features

Flame-retardant

incl. bend relief

Cable use

Networks

Version

Cable

LAN transfer rate

10000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3741846 Telegärtner 100008488 RJ45 Patch cable CAT 6A S/FTP 3.0 m Green Flame-retardant, incl. bend relief 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741846 Telegärtner 100008488 RJ45 Patch cable CAT 6A S/FTP 3.0 m Green Flame-retardant, incl. bend relief 1 pc(s)

Description

Specifications:
90° / 180° / 270° injection-molded grommet with locking lever protection,
Connection sequence in accordance with EIA/TIA 568B,
Colours: Grey, green, red, blue, yellow, black, white, purple,
Versions with a very short nozzle

Notes: 1x90° - 1x180° grommet, 6 kV surge voltage insulation test
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour: green
SHORT DESIGNATION MP8 FS 500 LSZH-3.0
Length: 3 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)