• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100008663 RJ45 Patch cable CAT 6A S/FTP 5.0 m Green incl. bend relief 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Cable length

5.0 m

Factory colour

Green

Cable features

incl. bend relief

Cable use

Networks

Version

Cable

LAN transfer rate

1000 MBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3741864 Telegärtner 100008663 RJ45 Patch cable CAT 6A S/FTP 5.0 m Green incl. bend relief 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3741864 Telegärtner 100008663 RJ45 Patch cable CAT 6A S/FTP 5.0 m Green incl. bend relief 1 pc(s)

Description

Specifications:
Proven plug quality for permanently high-quality connections,
Wide range with lengths from 0.5 m to 15 m,
The shielded RJ45 connectors are CAT.6A (ISO/IEC) compliant with IEC 60603-7-51.
Through the connection of 8 wires this industrial cabling system can transfer Gigabit Ethernet with high system reserve and thus offers a high investment protection,
Extended temperature range for use in harsh environments,
Suitable for PoE+,
S/FTP CAT.6A (ISO/IEC) cable available with PUR, PE or PVC sheath,
SF/UTP CAT.5 cable available with PUR or PVC sheath

Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour: Green RAL 6018
Protection class IP20 - IP20
Short term: S/FTP CAT.6A (ISO/IEC) PUR
Length: 5 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)