• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012280 Fibreglass FO Cable 3 m Violet Multimode OM4

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

  • Product group: Network passive components
  • Product type: Fibre optic patch cable OM4
  • Colour : violet
  • Length: 3 m
  • Cable type: Duplex cable
  • Fibre cross-section: Multimode 50/125µm OM4
  • SC/LC connections
  • Page 1 Port Type: SC
  • Page 2 Type of connection: LC
  • Bending radius 25 mm
  • Cable LSOH: Yes
  • Flame-resistant according to IEC 60332-1-2: Yes
  • Halogen free according to EN IEC 60754-2: Yes
  • Max. Insertion loss < 0.25 dB
  • Min Return loss 30 dB
  • Min. Operating temperature -5 °C
  • Max. operating temperature: 55 °C
  • Weight: 43.27 g
  • Packaging height 40 mm
  • Package width 170 mm
  • Packaging depth 230 mm
  • Package weight: 0,056 kg
  • Gross weight: 0.056
Product type

FO Cable

Connection type

Fibreglass

Type A

SC plug

Type B

LC plug

Multimode OM4

Duplex

Cable length

3 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3798437 Telegärtner 100012280 Fibreglass FO Cable 3 m Violet Multimode OM4

User & Safety Instructions

User & Safety Instructions 3798437 Telegärtner 100012280 Fibreglass FO Cable 3 m Violet Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Telegärtner patch cable - 3 m - violet
  • Type : Patch cable - OM4
  • Technology : Duplex fiber
  • Fiber Type : Multi mode
  • Features : Halogen-free, flame resistant
  • Length: 3 m
  • Kern/sheath diameter : 50/125 micrometers
  • Connection : 2 x LC Multi-Mode - Male
  • Plug (second end) : 2 x SC multi-mode male
  • Colour : Violet

Scope of delivery

  • Telegärtner fiber optic adapter cable 2x G50/125 OM4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.