• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021492 24 ports Network patch panel CAT 6A 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connections

24 LAN ports

Width

483 mm

Height

44 mm

Depth

116 mm

Factory colour

Grey-white (RAL 7035)

Length

482.60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550409 Telegärtner 100021492 24 ports Network patch panel CAT 6A 1 U

User & Safety Instructions

User & Safety Instructions 1550409 Telegärtner 100021492 24 ports Network patch panel CAT 6A 1 U

Description

Front panel for BASIC V are also for ECONOMY V, PROFESSIONAL V, PROFI PLUS AND PROFESSIONAL T can be used. Labelling strips, self-adhesive with plastic cover, see section accessories for 19''fo the marshalling rack. Ordering overviews, also as a file in Excel, can be requested free of charge. Further designs with mounting cut-outs for other connector designs on request.

The extensive marshalling rack program from Telegärtner offers optimum solutions for almost every requirement: pre-assembled or unfitted, extendable or fixed, pre-assembled or modular.

This text is machine translated.

Features

  • 24 ports

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.18€ 70.18*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)