• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023062 RJ45 plug angled, Field attachable 100023062 Plug, straight 1 pc(s)

EAN:
Part number:
Item no:
1/7
Image similar
Connector type
Plug, straight
Specification
CAT 6A
Connector standard
RJ45
Type
100023062
Weight
30 g
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 27.99
-25 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

100023062

Connector type

Plug, straight

CAT 6A

Connector standard

RJ45

Weight

30 g

Content

1 pc(s)

Contact material

Ni1,2Au0,8

Width

13.9 mm

Height

49 mm

Length

38 mm

RoHS-compliant

Yes

Compatible with (details)

CU-conductor-Ø: Solid wire: 0.51 - 0.64 mm · Stranded wire 0.46 - 0.78 mm

Material (details)

Housing: zinc die cast, nickel-plated

Type

360° fully shielded

27/7 - 22/7, 26/1 - 22/1, 26/19 - 24/19

Cable diameter (details)

5.5 mm

Temperature range

-40 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1341188 Telegärtner 100023062 RJ45 plug angled, Field attachable 100023062 Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1341188 Telegärtner 100023062 RJ45 plug angled, Field attachable 100023062 Plug, straight 1 pc(s)

Description

Of the RJ45 CONNECTOR CAT.6 A is the for time-saving and reliable pre-fabrication on site, for all networks of voice up to 10 Gigabit Ethernet. In just 60 seconds, it can be on all common types of cable - without the need for special tools. Especially with limited space in the data center can be connections centimeter quickly and cost-effectively. Cable lengths clip and the resulting space problems are a thing of the past. And thanks to its compact design, the multi-port enabled Cat 6A connector also can be used in a confined space.
Application:
Step 1: cable sheath, remove pairs sorting, untwisting and in the wires manager imports. The integrated mounting help protects the circuit board and simplifies the installation. The well visible printing, the color code according to T568A and T568B can be chosen. Wires manager with a pair of pliers together and push in the protruding Veins cut.
Step 2: installation aid and remove the circuit board with the connected wires in the connector housing. The wires management is secured against rotation designed and can only be used in the right orientation in the connector housing.
Step 3: Housing latching and the strain relief in place.

This text is machine translated.

Scope of delivery

  • Plug incl. protective cap.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.98€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)