• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023275 Connection Box

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner connection box 6 ports CAT 7

  • Wall housing for 6 installation cables
  • To connect, extend or repair
  • Symbol image for Telegärtner 100023275 Connection Box

Technical specifications

Product type

Connection Box

Factory colour

Grey

Weight

22.96

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 993050 Telegärtner 100023275 Connection Box

User & Safety Instructions

User & Safety Instructions 993050 Telegärtner 100023275 Connection Box

Description

The connection box is used as a connection or extension of commercially available shielded or unshielded twisted pair installation cables (CAT 5e, CAT 6, CAT 7) for damaged cables, cable extensions and cable replacements. Thus, the cables segments of structured cabling do not need to be installed new. This reduces the changing time and costs to a minimum. 6 incoming and 6 outgoing 8-wire cable can be connected without substantial impairment of the transmission characteristics and limitation of the maximum link lengths fixed. The installation is done with the help of a LSA-punch down tool.

Features

  • Connection via LSA-plus terminals on a common circuit board
  • Colour coding according to EIA/TIA 568A and B
  • Connection of 4-pair shielded/unshielded installation cable from AWG 24-22
  • Pairs can be performed up to the terminal while maintaining the twisted pairs
  • Reliable shield contact with screws directly onto the circuit board
  • Variable cable routing
  • Strain relief by inclded cable ties
  • Tool-free mounting of stainless steel shielding cap
  • Grounding system directly on the PCB (M4 screw)
  • EMC-safe according to EN 61000-6-1 and 61000-6-2
  • Wall housing made of steel sheet, powder coated light grey RAL 7035
  • Variable cable routing from below and above/ left and right / from the same direction

Scope of delivery

  • Telegärtner connection box 6 ports
  • Cable ties
  • Operating instructions.

What kind of Network Installation Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.