• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023621 100023621 Attenuator 1 pc(s)

1/2
Image similar
Product type
Attenuator
Content
1 pc(s)
Impedance
50 Ω
Manufacturer part #
100023621
Type
100023621
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC-Attenuator/Terminator 20 dB

Our service for you

Technical specifications

Product type

Attenuator

Content

1 pc(s)

Impedance

50 Ω

Manufacturer part #

100023621

Type

100023621

Documents & Downloads

Datasheet

Datasheet 1365955 Telegärtner 100023621 100023621 Attenuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365955 Telegärtner 100023621 100023621 Attenuator 1 pc(s)

Description

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

What kind of HF Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)