
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- BNC plug - FME plug
Our service for you
Technical specifications
- Product type
Coax adapter
- Type A
BNC plug
- Type B
FME plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
2 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023650
- RoHS-compliant
Yes
- Type
100023650
Documents & Downloads
Datasheet
Datasheet 1366171 Telegärtner 100023650 100023650 Coax adapter BNC plug - FME plug 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366171 Telegärtner 100023650 100023650 Coax adapter BNC plug - FME plug 1 pc(s)































