
Number
Total (€ 21.99 / piece)
€ 32.99
-33 %
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- TNC socket - TNC reverse polarity plug
Our service for you
Technical specifications
- Product type
Coax adapter
- Type A
TNC socket
- Type B
TNC reverse polarity plug
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
6 GHz
- Case material
Brass nickel plated
- Manufacturer part #
100023838
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100023838
Documents & Downloads
Datasheet
Datasheet 1366673 Telegärtner 100023838 100023838 Coax adapter TNC socket - TNC reverse polarity plug 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366673 Telegärtner 100023838 100023838 Coax adapter TNC socket - TNC reverse polarity plug 1 pc(s)































