
Total (€ 79.99 / piece)
€ 81.99
€ 1,199.85
incl. VAT
14-day return policy included
Highlights & Details
Adapter 7-16 DIN
- 7-16 DIN plug - 7-16 DIN socket
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
HF adapter
- Type A
7-16 DIN plug
- Type B
7-16 DIN socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Max. frequency
7.5 GHz
- Case material
Brass tin plated
- Manufacturer part #
100024555
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100024555
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1366043 Telegärtner 100024555 100024555 HF adapter 7-16 DIN plug - 7-16 DIN socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1366043 Telegärtner 100024555 100024555 HF adapter 7-16 DIN plug - 7-16 DIN socket 1 pc(s) Piece
Description
The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.




























