• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100025064 100025064 BNC connector Socket, built-in 75 Ω 1 pc(s)

1/4
Cable category
RG 179/BU
Product type
BNC connector
Connector type
Socket, built-in
Impedance
75 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

RG 179/BU

Product type

BNC connector

Connector type

Socket, built-in

Impedance

75 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

2.70 mm

Max. frequency

4.5 GHz

Case material

Brass nickel plated

Manufacturer part #

100025064

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-40 - +155 °C

Type

100025064

Seal type

Bayonet

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1365984 Telegärtner 100025064 100025064 BNC connector Socket, built-in 75 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365984 Telegärtner 100025064 100025064 BNC connector Socket, built-in 75 Ω 1 pc(s)

Description

This new 75 Ohm connector series comprises miniature connectors with bayonet coupling. These connectors are less than 50% of the size of standard BNC connectors, and so have a packing density 4 times greater than that of standard BNC connectors. The connectors in the Mini HD-BNC series are "true" 75 Ohm connectors, and are, therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz. The mating face of this new series is not standardised. The connectors are compatible for use with HD-BNC connectors from Amphenol.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.