
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
HF Adapters
- FME plug - SMA plug
Technical specifications
- Product type
BNC adapter
- Type A
FME plug
- Type B
SMA plug
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Case material
Brass nickel plated
- Manufacturer part #
100025661
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
100025661
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1090829 Telegärtner 100025661 100025661 BNC adapter FME plug - SMA plug 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1090829 Telegärtner 100025661 100025661 BNC adapter FME plug - SMA plug 0 cm 1 pc(s)































