• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner J01019C0007 J01019C0007 TNC adapter TNC socket - N plug 1 pc(s)

1/2
Product type
TNC adapter
Type A
TNC socket
Type B
N plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 23.99
-13 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • TNC socket - N plug

Our service for you

Technical specifications

Product type

TNC adapter

Type A

TNC socket

Type B

N plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

J01019C0007

Insulation material

PTFE

RoHS-compliant

Yes

Type

J01019C0007

Documents & Downloads

Datasheet

Datasheet 1090834 Telegärtner J01019C0007 J01019C0007 TNC adapter TNC socket - N plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1090834 Telegärtner J01019C0007 J01019C0007 TNC adapter TNC socket - N plug 1 pc(s)

What kind of HF Adapters are you looking for?