• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner L00881A0038 Fibreglass FO Cable 2 m Violet Multimode OM4

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC plug to SC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

  • Connection 1: SC
  • Connection 2: SC
Product type

FO Cable

Connection type

Fibreglass

Type A

SC plug

Type B

SC plug

Multimode OM4

Duplex

Cable length

2 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Operating temperature (T-T)

-25 - 70 °C

Return loss

45 dB

Quantity per pack

1 Stück(e)

Master (outer) case length

285 mm

Products per master (outer) case

80 Stück(e)

Master (outer) case height

192 mm

Master (outer) case width

385 mm

Cable diameter

2.8 mm

Insertion loss

0.25 dB

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

Datasheet

Datasheet 3798431 Telegärtner L00881A0038 Fibreglass FO Cable 2 m Violet Multimode OM4

User & Safety Instructions

User & Safety Instructions 3798431 Telegärtner L00881A0038 Fibreglass FO Cable 2 m Violet Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Equipment: Violet

Scope of delivery

  • Telegärtner FOC patch cables 2x G50/125 OM4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.