• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount Insert CAT 6A 2 ports

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner Design-connection box CAT 6 A with 2 module CAT 6A T568A

  • design compatible.
  • Incl. 2 module CAT 6A T568A (color code A)

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert

CAT 6A

No. of LAN ports

2 x

Features

Modular

Factory colour

Metal

Cable feed

vertical

horizontal

Switch type function

Network junction box

Switch type component

Insert

Port

2 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 986306 Telegärtner Network outlet Flush mount Insert CAT 6A 2 ports

User & Safety Instructions

User & Safety Instructions 986306 Telegärtner Network outlet Flush mount Insert CAT 6A 2 ports

Information

Information 986306 Telegärtner Network outlet Flush mount Insert CAT 6A 2 ports

Description

Universal Data connection box, fully shielded, for data transfer rates of up to 1000 MBit/s including 2 AMJ-S module CAT 6A T568A. Since these assembled connection socket design enabled, you can center pieces of most of the switch program manufacturers can be mounted. Thus you get the design of your exterior and interior professional networking program technology from telegärtner.

This text is machine translated.

Scope of delivery

  • Design-connection box
  • 2 Module CAT 6A T568A (color code A).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.