• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique XCMD2102L1 XCMD2102L1 Door-operated switch Tappet IP66, IP67, IP68 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Sensor design: Miniature
  • Fastening method: On the housing
  • Movement of the control head: Linear
  • Switch operation: By 30° cam
  • Number of poles: 2
  • Rated insulation voltage UI: 300 V (pollution degree 3) corresponds to UL 508; 400 V (pollution degree 3) corresponds to IEC 60947-5-1; 300 V (pollution degree 3) corresponds to CSA C22.2 No. 14
  • Short circuit protection: 6 A cartridge fuse, type GG
  • Maximum actuation speed 0.5 m/s
  • Electrical connection: Removable connector
Product type

Door-operated switch

Connection

Connector

Operation type

Tappet

Contact type

1 breaker

1 maker

Contact opening

With jump function

Weight

185 g

Min. temperature

-25 °C

Max. temperature

+70 °C

IP66

IP67

IP68

Cable length

1.00 m

Durability

10000000 cycles

Electrical lifespan

5000000 cycles

Material

Metal

Zamak

Width

30 mm

Type

XCMD2102L1

Content

1 pc(s)

Dim

(L x W x H) 16 x 30 x 50 mm

Height

50 mm

Length

16 mm

Depth

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373699 Telemecanique XCMD2102L1 XCMD2102L1 Door-operated switch Tappet IP66, IP67, IP68 1 pc(s)

More interesting products

(*All information is plus legal VAT)