• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique ZCDEP16 Cable grommet Mounting hole diameter 16 mm Metal 1 pc(s)

Image similar
Product type
Cable grommet
Material
Metal
Mounting hole
M16
Compatible with (details)
Cable gland M16 x 1.5
Halogen-free
No
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grommet

Material

Metal

Mounting hole

M16

Compatible with (details)

Cable gland M16 x 1.5

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

ZCDEP16

Type

ZCDEP16

Mounting hole diameter

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656383 Telemecanique ZCDEP16 Cable grommet Mounting hole diameter 16 mm Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)