• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telemecanique ZCE01 ZCE01 Limit switch Lever (rotary) momentary 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Limit switch

Operation type

Lever (rotary)

Functions

momentary

Weight

0 kg

Material

Steel

Width

28.6 mm

Type

ZCE01

Content

1 pc(s)

Dim

(W x H x D) 28.6 x 16 x 30.6 mm

Height

16 mm

Depth

30.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558702 Telemecanique ZCE01 ZCE01 Limit switch Lever (rotary) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)