
Technical specifications
- Product type
Tesla lighter
- Fuel type
Battery
- Dim
(W x H x D) 31 x 108 x 22 mm
- Weight
43 g
- Factory colour
Army green
- Content
1 pc(s)
- Material
Zinc alloy
- Width
31 mm
- Height
108 mm
- Depth
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789976 Telestar CL 9 5100002 Tesla lighter Battery
Datasheet 3789976 Telestar CL 9 5100002 Tesla lighter Battery
User & Safety Instructions
User & Safety Instructions 3789976 Telestar CL 9 5100002 Tesla lighter Battery
User & Safety Instructions 3789976 Telestar CL 9 5100002 Tesla lighter Battery
What kind of Lighters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















