• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika RUTX50 Router Built-in modem: 5G, LTE, UMTS 2.4 GHz, 5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Teltonika RUTX50 modem 5G router/WLAN

  • Hardware
  • CPU: 4-core ARM Cortex A7, 717 MHz
  • Flash memory 256 MB
  • RAM: 256 MB
  • SIM: 2x SIM slot (Mini SIM - 2FF), 1.8 V/3 V
  • Antenna connections: 4x SMA for mobile telecommunications, 2x RP-SMA for WiFi, 1x SMA for GNSS
  • Wireless mesh/roaming: Wireless mesh (802.11s), fast roaming (802.11r)
  • GNSS: GPS, GLONASS, Beidou, Galileo, QZSS

Technical specifications

  • Mobile: 5G Sub-6 GHz SA/NSA 2.1/3.3 Gbps DL (4x4 MIMO), 900/600 Mbps UL (2x2) 4G (LTE) - LTE CAT 20 2.0 Gbps DL, 200 Mbps UL 3G - 42 Mbps DL, 5.76 Mbps UL
  • Power Options: 4-pin power connector, 9-50 VDC
  • Ethernet 5 x 10/100/1000 Ethernet connections: 1 x WAN (configurable as LAN), 4 x LAN
  • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transfer rates of up to 867 Mbps (Dual band, MU-MIMO), 802.11r fast transition, Access Point (AP), Station (STA)
  • Inputs/outputs: 4-pin socket: 1 x digital input, 1 x digital open collector output
  • 1 x USB-host, 1 x earthing screw
Product type

Router

Type

RUTX50

Function

Router

Built-in modem

5G

LTE

UMTS

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

867 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Features

Mesh support

No. of antennas

7 x

10/100/1000 Mbps ports

5 x

Width

132 mm

Height

44 mm

Depth

95 mm

Weight

553 g

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832775 Teltonika RUTX50 Router Built-in modem: 5G, LTE, UMTS 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 3832775 Teltonika RUTX50 Router Built-in modem: 5G, LTE, UMTS 2.4 GHz, 5 GHz

Description


RUTX50 Industrial 5G router
RUTX50 is your future-proof multi-network industrial router that provides 5G mobile communications for high-speed and data-intensive applications.

5G Dual SIM mobile communications combined with 5 Gigabit Ethernet ports and Dual band Wi-Fi provide reliable data transfer with ultra low latency.

The performance of 5G technology combined with a wide range of interfaces and industrial hardware features ensures adaptability for future upgrades and extensions.

RUTX50 comes with the RutOS, which offers advanced security features and specialized industry protocols for a wide range of professional application scenarios, and is compatible with the Remote Management System (RMS), which provides enhanced remote management and monitoring capabilities for large device fleets.

This text is machine translated.

Scope of delivery

  • Includes power supply
  • 4 x mobile antennae
  • 2 x Wifi antennas
  • GNSS antenna
  • Ethernet cable (1.5 m)
  • SIM adapter kit
  • QSG

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)