• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks UniFi 5G Max Modem Built-in modem: 5G, LTE 2.4 GHz, 5 GHz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti Unifi 5G Max • 1x nano SIM • 1x nano SIM or eSIM • 1x 2.5 GbE • PoE in • U5G-Max

  • Table stand, wall or window holder (included in delivery)

Technical specifications

  • NanoSIM + eSIM card type
  • Interface type Ethernet LAN - 2.5 Gigabit Ethernet
Product type

Modem

Type

UniFi 5G Max

Function

5G modem

Built-in modem

5G

LTE

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

LAN data transfer rate

2.5 GBit/s

Features

PoE support

No. of antennas

4 x

10/100/1000 Mbps ports

1 x

5G speed

3.4 Gbps

Width

109 mm

Height

180 mm

Depth

33.8 mm

Weight

410 g

Factory colour

White

Cable length

0 cm

Screen size diagonal (inches)

1.3 inch

Keyboard layout

German, QWERTZ

Material (details)

Polycarbonate (PC)
Aluminium

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Reset button

yes

#####Datenübertragungsrate (LTE) (Download)

1600 Mbit/s

#####Datenübertragungsrate (LTE) (Upload)

210 Mbit/s

Operating relative humidity (H-H)

5 - 95 %

Number of SIM cards

2

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738696 Ubiquiti Networks UniFi 5G Max Modem Built-in modem: 5G, LTE 2.4 GHz, 5 GHz

Description

A powerful 5G modem (3.4 Gbps) for each Unifi installation. It can be immediately integrated via every PoE port and offers automatic setup, Dual SIM/eSIM support as well as seamless failover.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)