• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TRM142 Industrial 4G modem

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Teltonika TRM142 mobile network modem

  • Industrial mobile network modem
  • 2G standards: Edge, GPRS
  • 3G STANDARDS HSPA+, HSUPA, WCDMA
  • 4G STANDARDS: LTE-TDD & LTE-FDD
  • SMA
  • Black

Technical specifications

  • Market positioning: Industrial
  • MiniSIM card
Product type

Modem

Weight

135 g

Width

75.9 mm

Height

25 mm

Depth

74.5 mm

Type

TELTONIKA TRM142 4G Modem

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

Material (details)

Aluminium

Input voltage

9 - 30 V

Wi-Fi

No

UKCA

yes

Operating temperature (T-T)

-40 - 75 °C

Serial ports quantity

1

Ethernet LAN

no

USB port

yes

Reset button

yes

Operating relative humidity (H-H)

10 - 90 %

Number of SIM cards

1

Documents & Downloads

Datasheet

Datasheet 3798855 Teltonika TRM142 Industrial 4G modem

User & Safety Instructions

User & Safety Instructions 3798855 Teltonika TRM142 Industrial 4G modem

Description

The Teltonika TRM142 is a robust Industrial 4G modem for reliable mobile data communication in industrial and IoT applications. With DB9, RS232 and USB interfaces, it enables simple integration into existing systems. The weatherproof casing and the wide operating temperature make the Ideal modem suitable for use in demanding environments. Highlights of the Teltonika TRM142
Industrial 4G modem for reliable mobile data communication
DB9 and RS232 interfaces for serial devices
USB interface for flexible linking
Dual SIM support for resiliency
Wide operating temperature from --40°C to +75°C.
Robust housing for industrial use
Compatible with Teltonika RMS for remote management

Technical datamobile phone standardLTE CAT 4 / 3G / 2GinterfacesDB9, RS232, USBSIM-Slots2x Mini SIMPower supply9–30 V DCOperating temperature-40 °C to +75 °CRemote controlTeltonika RMS-compatibleAreas of application
Industrial machines and IoT devices
Smart city and traffic management
Energy and supply infrastructure
Remote monitoring and maintenance
Integration in existing serial systems



This text is machine translated.