• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tempmate S1 V3 Temperature probe -30 up to +70 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intuitive one-way temperature logger S1 V3

  • Waterproof and food safe
  • No additional software or hardware required
  • Detailed PDF & CSV report including diagram and table

Technical specifications

  • Recording duration: 200 days
Product type

Temperature probe

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Dim

(L x W x H) 88 x 47 x 8 mm

Content

1 pc(s)

Temperature reading range

-30 up to +70 °C

Width

47 mm

Length

88 mm

Height

8 mm

IP67

Features

Single-use data logger

PDF generator

Interfaces

USB

Unit of measurement

Temperature

Memory

31,200 measurements

Temperature accuarcy (details)

0.2 °C

Sampling interval

10 minutes

Temperature resolution

0.1 °C

Battery life

2 years

Weight

15.2 g

Documents & Downloads

Datasheet

Datasheet 2239893 tempmate S1 V3 Temperature probe -30 up to +70 °C

User & Safety Instructions

User & Safety Instructions 2239893 tempmate S1 V3 Temperature probe -30 up to +70 °C

Information

Information 2239893 tempmate S1 V3 Temperature probe -30 up to +70 °C

Description

Temmate.®-S1 data loggers have been specially developed for monitoring the cooling chain in logistics. The tempmate.®-S1 can be used immediately for the control of temperature-sensitive deliveries by means of the pre-configuration. The automatically generated PDF & CSV report contains detailed information such as temperature curves, tabular measured values, as well as statistical evaluations of all relevant data. In addition, the device does not need to be labeled in accordance with IATA Hazardous Goods Regulations.

This text is machine translated.

Features

  • Cost-efficient and reliable
  • High precision digital sensor
  • Durability up to 24 months