
Number
Highlights & Details
Disposable temperature indicator tempmate i1
- Waterproof and food safe
- No additional hardware or software is required
- Intelligent LEDs for status monitoring
Technical specifications
- Duration: Up to 180 days
- Product type
Temperature probe
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
+50 °C
- Dim
(L x W x H) 55 x 33 x 5 mm
- Content
1 pc(s)
- Temperature reading range
-20 up to +50 °C
- Width
33 mm
- Length
55 mm
- Height
5 mm
IP67
- Unit of measurement
Temperature
- Reading accuracy temperature
0.5 °C
- Temperature accuarcy (details)
0.5 °C
- Sampling interval
1 minute
- Temperature resolution
0.1 °C
- Battery life
4 years
- Weight
10 g
Documents & Downloads
Datasheet
Datasheet 2239892 tempmate tempmate i1 Temperature probe -20 up to +50 °C
Datasheet 2239892 tempmate tempmate i1 Temperature probe -20 up to +50 °C
User & Safety Instructions
User & Safety Instructions 2239892 tempmate tempmate i1 Temperature probe -20 up to +50 °C
Conformity certificate
Conformity certificate 2239892 tempmate tempmate i1 Temperature probe -20 up to +50 °C
Description
This text is machine translated.
Features
- Monitoring of the entire cooling chain
- Cost-effective and reliable
- Smart design, intuitive operation
- 4 years service life



