• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0646 0076 (VE10) Temperature test strip

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Testoterm - mini indicators (+171 ... +193 °C)

  • Measurement range +171 °C to +193 °C
  • Self-adhesive mini-indicators for temperature monitoring
  • Color change in case of limit violation within 2 to 3 seconds
  • Ideal for temperature monitoring on moving or small objects and Long-term monitoring

Technical specifications

Product type

Temperature test strip

Content

10 pc(s)

Reading range (max.)

+193

Reading range (min.)

+171

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359337 testo 0646 0076 (VE10) Temperature test strip

User & Safety Instructions

User & Safety Instructions 2359337 testo 0646 0076 (VE10) Temperature test strip

Description

The self-adhesive testoterm mini-indicators can be glued to the object to be measured and react to temperature increases within 2 to 3 seconds with color change.

The temperature mini-indicators are self-adhesive, temperature-sensitive films, which react with color change to certain temperature overruns. They are ideal for temperature monitoring of products and processes in which a specific temperature is not to be exceeded, e.g. for moving or small objects or for long-term monitoring.
The mini indicators are in use
The temperature mini-indicators are supplied in a booklet with 10 pieces each. Like stickers, they can be easily removed from the booklet and glued to the object to be measured.

The coloring is irreversible: Once the temperature has been exceeded, the mini-indicator does not discolor even when the temperature drops again. This means that critical temperature overruns can be read even after a long period of time.

This text is machine translated.

Scope of delivery

  • Testoterm mini-indicators for measuring range +171 °C to +193 °C, 10 pieces in one booklet.