• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo testoterm Temperature test strip 65 °C (max.)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testoterm – measuring points (+65 °C)

  • Temperature point +65 °C
  • Self-adhesive measuring points for temperature control of a given maximum temperature
  • Colour change when the limiting value is exceeded within 2 to 3 seconds
  • 50 measuring points in a booklet

Technical specifications

  • Accuracy: ±1.5 °C
Type

testoterm

Product type

Temperature test strip

No. of fields

50

Temperature reading range (max.)

65 °C

Dim

(L x W) 14 mm x 14 mm

Content

50 pc(s)

Temperature reading range

65 °C (max.)

Width

14 mm

Length

14 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3489295 testo testoterm Temperature test strip 65 °C (max.)

User & Safety Instructions

User & Safety Instructions 3489295 testo testoterm Temperature test strip 65 °C (max.)

Description

The testo measuring points are self-adhesive, temperature-sensitive films, which react with color change to certain temperature excesses. They are ideal for temperature monitoring of products and processes where a specific temperature is not to be exceeded.

The measuring points in use

The measuring points are supplied in a booklet with 50 pieces each. They can be easily detached like stickers from the handle and stick on the object to be measured.

As soon as the indicated temperature point (+65 °C) is exceeded, the measuring point colors within 2 to 3 seconds. The color is irreversible: If the temperature is exceeded once, the measuring point does not change, even when the temperature drops again. This means that critical exceeding of the temperature can be read even after a longer period of time.

This text is machine translated.

Scope of delivery

  • 50 pieces in one booklet.

Hints

Storage temperature max. +25 °C ¹⁾
1) storage in refrigerator recommended.