• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo testoterm Temperature test strip 71 up to 110 °C

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

565 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.10 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature measuring strips 50 x 18 mm

  • Measurement range +71 °C to +110 °C
  • Self-adhesive temperature measuring strips
  • Colour change when the limiting value is exceeded within 2 to 3 seconds
  • Ideal for temperature monitoring of moving or small objects, and long-term monitoring during transport and storage

Technical specifications

Type

testoterm

Product type

Temperature test strip

Temperature reading range (min.)

71 °C

No. of fields

8

Temperature reading range (max.)

110 °C

Dim

(L x W) 50 mm x 18 mm

Content

10 pc(s)

Temperature reading range

71 up to 110 °C

Reading category

Ohne Messkategorie

Width

18 mm

Length

50 mm

Temperature range

71/77/82/88/93/99/104/110 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101356 testo testoterm Temperature test strip 71 up to 110 °C

User & Safety Instructions

User & Safety Instructions 101356 testo testoterm Temperature test strip 71 up to 110 °C

Description

The self-adhesive temperature indicators show the temperature-sensitive elements behind the transparent windows. The colour of each element is distinctly changes when it reaches its nominal temperature. This colour change is irreversible which means that even by later surface temperature changes the colour stays the same.

Scope of delivery

  • Booklet of 10 measuring strips