• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0646 0075 (VE10) Temperature test strip

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Testoterm - mini indicators (+143 ... +166 °C)

  • Measurement range +143 °C to +166 °C
  • Self-adhesive mini-indicators for temperature monitoring
  • Color change in case of limit violation within 2 to 3 seconds
  • Ideal for temperature monitoring on moving or small objects and Long-term monitoring

Technical specifications

Product type

Temperature test strip

Content

10 pc(s)

Reading range (min.)

+116

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359336 testo 0646 0075 (VE10) Temperature test strip

User & Safety Instructions

User & Safety Instructions 2359336 testo 0646 0075 (VE10) Temperature test strip

Description

The self-adhesive testoterm mini-indicators can be glued to the object to be measured and react to temperature increases within 2 to 3 seconds with color change.

This text is machine translated.

Scope of delivery

  • Testoterm mini-indicators for measuring range +143 °C to +166 °C, 10 pieces in one booklet.