• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 52085008 Omni Marker OM-03 Sensor 30 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exact localization of buried installations

  • Patented, self-aligning cardanic suspended large-area sensor coil for increased precision and range of localization.

Technical specifications

Product type

Sensor

Depth

1.5 m

Type

Omni Marker OM-03

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189887 Tempo Communications 52085008 Omni Marker OM-03 Sensor 30 pc(s)

Description

When excited with a standard marker engine, the marker balls generate an exactly evaluable high-frequency field for exact location up to 1.5 m deep. Unique patented design for superior performance at any position of the marker ball. By eliminating potentially hazardous chemicals in the markers, they are environmentally neutral. The purely passive construction of the marker guarantees its decades of reliable function over the entire service life of the underground installation.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)