Patented, self-aligning cardanic suspended large-area sensor coil for increased precision and range of localization.
Technical specifications
Product type
Marker ball
Depth
1.5 m
Type
Omni Marker OM-09
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189890 Tempo Communications 52085011 Omni Marker OM-09 Marker ball 30 pc(s)
Description
When excited with a standard marker engine, the marker balls generate an exactly evaluable high-frequency field for exact location up to 1.5 m deep. Unique patented design for superior performance at any position of the marker ball. By eliminating potentially hazardous chemicals in the markers, they are environmentally neutral. The purely passive construction of the marker guarantees its decades of reliable function over the entire service life of the underground installation.
This text is machine translated.
Description
When excited with a standard marker engine, the marker balls generate an exactly evaluable high-frequency field for exact location up to 1.5 m deep. Unique patented design for superior performance at any position of the marker ball. By eliminating potentially hazardous chemicals in the markers, they are environmentally neutral. The purely passive construction of the marker guarantees its decades of reliable function over the entire service life of the underground installation.
This text is machine translated.
What kind of Tester Specialty Accessories are you looking for?