
Number (Package size 5 pc(s))
Total (€ 18.40 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Terminal adapter HC-B 6-A-DT-PEL-F
- HC-B6-A-DT PEL-F
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Type
HC-B 6-A-DT-PEL-F
- Manufacturer part #
1648351
- Number of pins
6
- Connection
Push-in connector
- Total no. of pins
6 + PE
- Content
5 pc(s)
- Suitable for
HE
- Leading contact (PE)
Yes
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 582902 Terminal adapter HC-B 6-A-DT-PEL-F 1648351 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 582902 Terminal adapter HC-B 6-A-DT-PEL-F 1648351 Phoenix Contact
Description
HEAVYCON terminal adapter socket insert, B6 series, 6-pos., for the left side of the control cabinet, push-in connection
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































