• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teroson 93357 Double sided adhesive tape Loctite (L x W) 10 m x 12 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.50)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided adhesive tape

  • (L x W) 10 m x 12 mm

Technical specifications

Product type

Double sided adhesive tape

Length

10 m

Width

12 mm

Series

Loctite

Type

93357

Content

1 pc(s)

Dim

(L x W) 10 m x 12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299111 Teroson 93357 Double sided adhesive tape Loctite (L x W) 10 m x 12 mm 1 pc(s)

Description

Double-sided adhesive tape is a closed-cell polyethylene foam tape, which is coated on both sides with a pressure-sensitive adhesive. One side is covered with silicone paper as a separating film. The tape is characterized by good weather and UV resistance as well as high adhesive strength, e.g. on painted surfaces.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)