• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra Desktop PC TERRA PC-HOME 6000 AMD Ryzen 5 PRO 8500G 5 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon 1000171

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terra TERRA PC-HOME 6000 Desktop PC

  • AMD Ryzen 5 PRO 8500G 6 core(s) / max. 5 GHz
  • RAM: 16 GB 4800 MHz
  • 1 TB SSD
  • AMD AMD Radeon
  • Windows® 11 Home

Technical specifications

  • Socket AM5
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD form factor M.2
  • Built-in graphics card model: AMD Radeon 740M
  • Market positioning: House
  • AMD B840M motherboard chipset
  • Product type: PC
  • Power supply type: ATX power supply meets 80 plus bronze, suitable for standard operation max. 60 hours/week ¦ Energy efficiency at utilization 10 %/ 20 %/ 50 % / 100 %): 82 %/ 82 % / 85 % / 82 %
  • 80 Plus certification: 80 PLUS Bronze
  • Keyboard included: Yes
Product type

Desktop PC

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 PRO 8500G

Processor/type

PRO 8500G

Processor cores (No.)

6 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

16 MB

16 GB

Memory clock speed

4800 MHz

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

6 x

Factory colour

Black

Width

180 mm

Height

440 mm

Depth

420 mm

Weight

10 kg

PSU power

400 W

Operating system (Version)

Windows® 11 Home

No. of PCIe 3.0 x16

2 x

No. of PCIe 3.0 x16

1 x

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Power consumption (standby)

1.8 W

Power consumption (ON)

44 W

Operating temperature (T-T)

5 - 35 °C

Ethernet LAN

yes

Graphics card HDMI ports quantity

1

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

NVMe

yes

Mouse included

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

PCI Express x4 (Gen 4.x) slots

1

Performance-core base frequency

4.1 GHz

Number of rear audio ports

3

Number of front audio ports

2

Efficient-core Max Turbo Frequency

3.7 GHz

Performance-core Max Turbo Frequency

5 GHz

Number of external displays supported

3

Number of processors installed

1

Operating relative humidity (H-H)

10 - 75 %

RAID support

yes

Number of SSDs installed

1

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839459 Terra Desktop PC TERRA PC-HOME 6000 AMD Ryzen 5 PRO 8500G 5 GHz 16 GB RAM 1 TB SSD AMD AMD Radeon 1000171

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.