• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra Desktop PC Wortmann TERRA PC-BUSINESS 6000 SILENT Intel® Core™ Ultra 5 225 4.9 GHz 16 GB RAM 500 GB SSD Intel Inte

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terra Wortmann TERRA PC-BUSINESS 6000 SILENT Desktop PC

  • Intel® Core™ Ultra 5 225 10 core(s) / max. 4.9 GHz
  • RAM: 16 GB 4800 MHz
  • 500 GB SSD
  • Intel Intel graphics
  • Windows® 11 Pro

Technical specifications

  • Intel core ultra (2 series)
  • LGA 1851 (socket V1)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Market Positioning: Business
  • Intel B860 motherboard chipset
  • Product type: PC
  • Power supply type: ATX power supply meets 80 plus bronze, suitable for standard operation max. 60 hours/week ¦ Energy efficiency (at utilization 10 %/ 20 %/ 50 % / 100 %): 82 %/ 82 % / 85 % / 82 %
  • 80 Plus certification: 80 PLUS Bronze
  • Keyboard included: Yes
Product type

Desktop PC

CPU series

Intel® Core™ Ultra 5

CPU

Intel® Core™ Ultra 5 225

Processor/type

225

Processor cores (No.)

10 x

CPU speed

2.7 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

20 MB

16 GB

Memory clock speed

4800 MHz

RAM / Max. upgrade

256 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

German, QWERTZ

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of PS/2 ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Factory colour

Black

Width

168 mm

Height

353 mm

Depth

305 mm

Weight

5.2 kg

PSU power

350 W

Operating system (Version)

Windows® 11 Pro

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

Cooling

Active

Memory capacity

500 GB

10/100/1000 Mbps ports

1 x

Power consumption (off)

0.33 W

Power consumption (standby)

1.7 W

Power consumption (ON)

24 W

Operating temperature (T-T)

5 - 35 °C

Line-out

yes

Ethernet LAN

yes

Sound pressure level

22.7 dB

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Total number of SATA connectors

4

Microphone in

yes

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Manual

yes

PCI Express x1 (Gen 4.x) slots

1

On-board graphics card 6K support

yes

Efficient cores

4

Performance cores

6

Processor base power

65 W

Maximum turbo power

121 W

Performance-core base frequency

3.3 GHz

Number of rear USB ports

4

Number of front USB ports

3

Number of rear audio ports

3

Number of front audio ports

1

Efficient-core Max Turbo Frequency

4.4 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

13 Tera-Vorgänge pro Sekunde

Number of external displays supported

3

yes

Number of processors installed

1

Operating relative humidity (H-H)

10 - 75 %

RAID support

yes

Number of SSDs installed

1

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839442 Terra Desktop PC Wortmann TERRA PC-BUSINESS 6000 SILENT Intel® Core™ Ultra 5 225 4.9 GHz 16 GB RAM 500 GB SSD Intel Inte

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.