• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Terra Mini PC WORTMANN TERRA PC-Micro 7000C GREENLINE Intel® Core™ i7 i7-1355U 5 GHz 16 GB RAM 500 GB SSD Intel 1000112

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terra WORTMANN TERRA PC-Micro 7000C GREENLINE Mini PC

  • Intel® Core™ i7 i7-1355U 10 core(s) / max. 5 GHz
  • RAM: 16 GB 5600 MHz
  • 500 GB SSD
  • Intel
  • Windows® 11 Pro

Technical specifications

  • Processor generation: 13 Intel® Core™ i7 processors. Generation
  • Internal memory type DDR5 SDRAM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel iris Xe graphics
  • Product type: Mini PC
Product type

Mini PC

CPU series

Intel® Core™ i7

CPU

Intel® Core™ i7 i7-1355U

Processor/type

i7-1355U

Processor cores (No.)

10 x

CPU turbo clock speed (max.)

5 GHz

CPU cache

12 MB

16 GB

Memory clock speed

5600 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.2

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Factory colour

Black

Width

130 mm

Height

48.3 mm

Depth

140 mm

Weight

650 g

PSU power

65 W

Operating system (Version)

Windows® 11 Pro

Bluetooth

Yes

Memory capacity

500 GB

10/100/1000 Mbps ports

2 x

Wi-Fi

Yes

Operating temperature (T-T)

5 - 35 °C

Ethernet LAN

yes

Display included

no

Headphone outputs

1

NVMe

yes

Card reader integrated

yes

Trusted Platform Module (TPM)

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

55 W

Efficient-core Max Turbo Frequency

3.7 GHz

Performance-core Max Turbo Frequency

5 GHz

no

no

Operating relative humidity (H-H)

10 - 75 %

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839481 Terra Mini PC WORTMANN TERRA PC-Micro 7000C GREENLINE Intel® Core™ i7 i7-1355U 5 GHz 16 GB RAM 500 GB SSD Intel 1000112

Description

For all those who want more. Mini-PC with two native graphics connectors.

Small full-featured mini-PCs.
Small and compact, Terra PCs provide users with the performance they need to work effectively. Generation and PCIe SSD storage medium. VESA mounting kit for mounting behind a TFT display is included in the delivery.


Windows 11 Pro: Designed for hybrid work.

The safest Windows. Powerful, out-of-the-box protection with enhanced phishing protection, password-free security, and greater control over applications and access from anywhere. Windows 11 protects business and personal data through different levels of application security.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core i7-1355U (12MB cache)
  • 16GB (5600MHz) DDR5-SDRAM (2 x 8) & 500GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.